Similar

DRP60-1 | |
|---|---|
DigiKey Part Number | 285-DRP60-1-ND |
Manufacturer | |
Manufacturer Product Number | DRP60-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Category | Voltage - Output 1 24V |
Manufacturer TDK-Lambda | Current - Output (Max) 2.5A |
Series | Power (Watts) 60W |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.88" L x 4.76" W x 0.87" H (124.0mm x 121.0mm x 22.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Approval Agency CE |
DC Voltage - Input (Min) 160V | Standard Number 60950-1; UL 508 |
DC Voltage - Input (Max) 375V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRL60-24-1 | TDK-Lambda | 1.193 | 285-2648-ND | 41,36000 € | Similar |


