
DRP480-3 | |
|---|---|
DigiKey Part Number | 285-DRP480-3-ND |
Manufacturer | |
Manufacturer Product Number | DRP480-3 |
Description | AC/DC DIN RAIL SUP 24-28V 700W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24 ~ 28V 25A |
Category | DC Voltage - Input (Max) 700V |
Manufacturer TDK-Lambda | Voltage - Output 1 24 ~ 28V |
Series | Current - Output (Max) 25A |
Packaging Bulk | Power (Watts) 700W |
Part Status Obsolete | Applications Industrial, ITE (Commercial) |
Input Type AC | Operating Temperature 0°C ~ 60°C |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Approval Agency CE |
DC Voltage - Input (Min) 450V | Standard Number 60950-1; UL 508 |

