Similar

DRP240-1 | |
|---|---|
DigiKey Part Number | 285-DRP240-1-ND |
Manufacturer | |
Manufacturer Product Number | DRP240-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 288W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 12A |
Category | Voltage - Output 1 24V |
Manufacturer TDK-Lambda | Current - Output (Max) 12A |
Series | Power (Watts) 288W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 87.5% |
Input Type AC | Size / Dimension 4.88" L x 4.76" W x 0.87" H (124.0mm x 121.0mm x 22.0mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB240-24-1 | TDK-Lambda | 27 | 285-DRB240-24-1-ND | 105,69000 € | Similar |


