Similar

DRP144-1 | |
|---|---|
DigiKey Part Number | 285-DRP144-1-ND |
Manufacturer | |
Manufacturer Product Number | DRP144-1 |
Description | AC/DC DIN RAIL SUP 24-28V 168W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24 ~ 28V 6A |
Category | Current - Output (Max) 6A |
Manufacturer TDK-Lambda | Power (Watts) 168W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Obsolete | Features Adjustable Output, PFC, Universal Input |
Input Type AC | Size / Dimension 4.88" L x 4.76" W x 0.87" H (124.0mm x 121.0mm x 22.0mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24 ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB120-24-1 | TDK-Lambda | 133 | 285-DRB120-24-1-ND | 76,21000 € | Similar |


