



DRF120-24-1/HL | |
|---|---|
DigiKey Part Number | 285-DRF120-24-1/HL-ND |
Manufacturer | |
Manufacturer Product Number | DRF120-24-1/HL |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DRF120-24-1/HL Models |
Category | Current - Output (Max) 5A |
Manufacturer TDK-Lambda | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial), Hazardous Locations |
Part Status Active | Efficiency 91% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.53" L x 1.44" W x 4.86" H (115.0mm x 36.5mm x 123.4mm) |
DC Voltage - Input (Min) 125V | Approval Agency CE |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRF120-24-1 | TDK-Lambda | 232 | 285-DRF120-24-1-ND | 170,91000 € | Parametric Equivalent |
| 120ACDRH_24SC | GAPTEC Electronic | 13 | 3182-120ACDRH_24SC-ND | 70,38000 € | Parametric Equivalent |
| 3025570000 | Weidmüller | 6 | 281-3025570000-ND | 150,61000 € | Parametric Equivalent |
| 3146460000 | Weidmüller | 1 | 281-3146460000-ND | 160,31000 € | Parametric Equivalent |
| LEC120-24 | Bel Power Solutions | 20 | 179-LEC120-24-ND | 97,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,92000 € | 169,92 € |
| 10 | 169,72600 € | 1.697,26 € |
| Unit Price without VAT: | 169,92000 € |
|---|---|
| Unit Price with VAT: | 202,20480 € |

