AC DIN Rail Power Supply 1 Output 72V 13.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 72V 13.3A
TDK-Lambda DRB Series

DRB960-72-3-A0

DigiKey Part Number
285-DRB960-72-3-A0-ND
Manufacturer
Manufacturer Product Number
DRB960-72-3-A0
Description
AC/DC CONVERTER 72V 960W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 72V 13.3A
Datasheet
 Datasheet
EDA/CAD Models
DRB960-72-3-A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
350 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
72V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
13.3A
Power (Watts)
958W
Applications
ITE (Commercial), Laboratory
Efficiency
96.3%
Operating Temperature
-25°C ~ 55°C
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense
Size / Dimension
6.27" L x 3.94" W x 5.08" H (159.1mm x 100.0mm x 129.0mm)
Approval Agency
-
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1475,32000 €475,32 €
10463,90000 €4.639,00 €
Unit Price without VAT:475,32000 €
Unit Price with VAT:565,63080 €