


DRB480-24-3-A0 | |
|---|---|
DigiKey Part Number | 285-DRB480-24-3-A0-ND |
Manufacturer | |
Manufacturer Product Number | DRB480-24-3-A0 |
Description | AC/DC CONVERTER 24V 480W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | DRB480-24-3-A0 Models |
Category | Power (Watts) 480W |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Laboratory |
Series | Efficiency 95.1% |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense |
Input Type AC | Size / Dimension 5.86" L x 2.56" W x 5.08" H (148.8mm x 65.1mm x 129.0mm) |
Number of Outputs 1 | Standard Number 60950-1; 61010-1; 62368-1 |
AC Voltage - Input 350 ~ 575 VAC (3 Phase) | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,43000 € | 293,43 € |
| 10 | 286,37000 € | 2.863,70 € |
| Unit Price without VAT: | 293,43000 € |
|---|---|
| Unit Price with VAT: | 349,18170 € |


