


DPX60-24S05 | |
|---|---|
DigiKey Part Number | 285-DPX60-24S05-ND |
Manufacturer | |
Manufacturer Product Number | DPX60-24S05 |
Description | DC/DC DIN RAIL SUPPLY 5V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 12A |
Datasheet | Datasheet |
EDA/CAD Models | DPX60-24S05 Models |
Category | Voltage - Output 1 5V |
Manufacturer TDK-Lambda | Current - Output (Max) 12A |
Series | Power (Watts) 60W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Input Type DC | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Size / Dimension 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) |
DC Voltage - Input (Min) 18V | Approval Agency CE |
DC Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,22000 € | 182,22 € |
| 10 | 165,82400 € | 1.658,24 € |
| Unit Price without VAT: | 182,22000 € |
|---|---|
| Unit Price with VAT: | 216,84180 € |








