DC DIN Rail Power Supply 1 Output 5V 8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 5V 8A
Industrial Power Supply Product Range Overview Video

DPX40-48WS05

DigiKey Part Number
285-DPX40-48WS05-ND
Manufacturer
Manufacturer Product Number
DPX40-48WS05
Description
DC/DC DIN RAIL SUPPLY 5V 40W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 8A
Datasheet
 Datasheet
EDA/CAD Models
DPX40-48WS05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
5V
Manufacturer
TDK-Lambda
Current - Output (Max)
8A
Series
Power (Watts)
40W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Input Type
DC
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Size / Dimension
4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm)
DC Voltage - Input (Min)
18V
Approval Agency
CE
DC Voltage - Input (Max)
75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,07000 €160,07 €
10142,81200 €1.428,12 €
Manufacturers Standard Package
Unit Price without VAT:160,07000 €
Unit Price with VAT:190,48330 €