


DPX30-48WS15 | |
|---|---|
DigiKey Part Number | 285-DPX30-48WS15-ND |
Manufacturer | |
Manufacturer Product Number | DPX30-48WS15 |
Description | DC/DC DIN RAIL SUPPLY 15V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 2A |
Datasheet | Datasheet |
EDA/CAD Models | DPX30-48WS15 Models |
Category | Voltage - Output 1 15V |
Manufacturer TDK-Lambda | Current - Output (Max) 2A |
Series | Power (Watts) 30W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Input Type DC | Operating Temperature -40°C ~ 90°C |
Number of Outputs 1 | Size / Dimension 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) |
DC Voltage - Input (Min) 9.5V | Approval Agency CE |
DC Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,15000 € | 154,15 € |
| 10 | 145,97900 € | 1.459,79 € |
| 25 | 142,84440 € | 3.571,11 € |
| 50 | 140,51360 € | 7.025,68 € |
| Unit Price without VAT: | 154,15000 € |
|---|---|
| Unit Price with VAT: | 183,43850 € |








