DC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A
Industrial Power Supply Product Range Overview Video

DPX30-24WD15

DigiKey Part Number
285-DPX30-24WD15-ND
Manufacturer
Manufacturer Product Number
DPX30-24WD15
Description
DC/DC DIN RAIL SUPPLY +/-15V 30W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A
Datasheet
 Datasheet
EDA/CAD Models
DPX30-24WD15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
2
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
40V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A, 1A
Power (Watts)
30W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-40°C ~ 90°C (With Derating)
Features
Remote On/Off
Size / Dimension
4.58" L x 0.97" W x 2.27" H (116.3mm x 24.5mm x 57.6mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20141,81850 €2.836,37 €
Manufacturers Standard Package
Unit Price without VAT:141,81850 €
Unit Price with VAT:168,76402 €