DC DIN Rail Power Supply 1 Output 3.3V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 3.3V 5A
Industrial Power Supply Product Range Overview Video

DPX20-24WS3P3

DigiKey Part Number
285-DPX20-24WS3P3-ND
Manufacturer
Manufacturer Product Number
DPX20-24WS3P3
Description
DC/DC DIN RAIL SUPPLY 3.3V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 3.3V 5A
Datasheet
 Datasheet
EDA/CAD Models
DPX20-24WS3P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
3.3V
Manufacturer
TDK-Lambda
Current - Output (Max)
5A
Series
Power (Watts)
20W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
83%
Input Type
DC
Operating Temperature
-40°C ~ 95°C
Number of Outputs
1
Size / Dimension
4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm)
DC Voltage - Input (Min)
9.5V
Approval Agency
CE
DC Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,39000 €127,39 €
10120,64600 €1.206,46 €
25118,05640 €2.951,41 €
50116,13060 €5.806,53 €
Unit Price without VAT:127,39000 €
Unit Price with VAT:151,59410 €