


DPX20-24WS05 | |
|---|---|
DigiKey Part Number | 285-DPX20-24WS05-ND |
Manufacturer | |
Manufacturer Product Number | DPX20-24WS05 |
Description | DC/DC DIN RAIL SUPPLY 5V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 4A |
Datasheet | Datasheet |
EDA/CAD Models | DPX20-24WS05 Models |
Category | Voltage - Output 1 5V |
Manufacturer TDK-Lambda | Current - Output (Max) 4A |
Series | Power (Watts) 20W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Input Type DC | Operating Temperature -40°C ~ 95°C |
Number of Outputs 1 | Size / Dimension 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) |
DC Voltage - Input (Min) 9.5V | Approval Agency CE |
DC Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 € | 126,38 € |
| 10 | 119,68900 € | 1.196,89 € |
| 25 | 117,11920 € | 2.927,98 € |
| 50 | 115,20880 € | 5.760,44 € |
| Unit Price without VAT: | 126,38000 € |
|---|---|
| Unit Price with VAT: | 150,39220 € |








