DC DIN Rail Power Supply 1 Output 3.3V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 3.3V 5A
Industrial Power Supply Product Range Overview Video

DPX15-24WS3P3

DigiKey Part Number
285-DPX15-24WS3P3-ND
Manufacturer
Manufacturer Product Number
DPX15-24WS3P3
Description
DC/DC DIN RAIL SUPPLY 3.3V 15W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 3.3V 5A
Datasheet
 Datasheet
EDA/CAD Models
DPX15-24WS3P3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9.5V
DC Voltage - Input (Max)
36V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
15W
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 95°C
Size / Dimension
4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20113,98800 €2.279,76 €
Manufacturers Standard Package
Unit Price without VAT:113,98800 €
Unit Price with VAT:135,64572 €