DLP180-24-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 58
Unit Price: 104,85000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 7.5A
Industrial Power Supply Product Range Overview Video

DLP180-24-1

DigiKey Part Number
285-DLP180-24-1-ND
Manufacturer
Manufacturer Product Number
DLP180-24-1
Description
AC/DC DIN RAIL SUPPLY 24V 180W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
DLP180-24-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
180W
Manufacturer
TDK-Lambda
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
87%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, Universal Input
Number of Outputs
1
Size / Dimension
4.33" L x 4.45" W x 3.15" H (110.0mm x 113.0mm x 80.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRB240-24-1TDK-Lambda58285-DRB240-24-1-ND104,85000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes