
D1SE480-24-A5 | |
|---|---|
DigiKey Part Number | 285-D1SE480-24-A5-ND |
Manufacturer | |
Manufacturer Product Number | D1SE480-24-A5 |
Description | AC/DC CONVERTER 24V 480W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer TDK-Lambda | Power (Watts) 480W |
Series | Voltage - Isolation 5 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 95.1% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.09" L x 2.36" W x 4.92" H (129.3mm x 59.9mm x 125.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency BIS, CE, UKCA |
DC Voltage - Input (Max) 250V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1SE480-24-A3 | TDK-Lambda | 30 | 285-D1SE480-24-A3-ND | 195,28000 € | Parametric Equivalent |
| D1SE480-24-A4 | TDK-Lambda | 5 | 285-D1SE480-24-A4-ND | 199,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 € | 220,27 € |
| 10 | 205,43100 € | 2.054,31 € |
| 25 | 202,18240 € | 5.054,56 € |
| Unit Price without VAT: | 220,27000 € |
|---|---|
| Unit Price with VAT: | 262,12130 € |

