New Product
Reflective Optical Sensor 0.394" (10mm) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPR-0730

DigiKey Part Number
846-RPR-0730TR-ND - Tape & Reel (TR)
846-RPR-0730CT-ND - Cut Tape (CT)
846-RPR-0730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPR-0730
Description
PHOTO REFLECTOR RPR-0730 OPTICAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.394" (10mm) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.394" (10mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
5 mA
Output Type
Phototransistor
Response Time
10µs
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,84200 €8,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,64545 €2.581,80 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €