Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUT75-522/A

DigiKey Part Number
285-CUT75-522/A-ND
Manufacturer
Manufacturer Product Number
CUT75-522/A
Description
AC/DC CONVERTER 5V 12V -12V 75W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUT75-522/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
1 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Active
Efficiency
85%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, DC Input Capable, Universal Input
Voltage - Input
85 ~ 265 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm)
Voltage - Output 2
12V
Approval Agency
CE, TUV
Voltage - Output 3
-12V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Current - Output 2
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,33000 €99,33 €
1092,63800 €926,38 €
2590,10320 €2.252,58 €
5088,23120 €4.411,56 €
10078,14020 €7.814,02 €
Manufacturers Standard Package
Unit Price without VAT:99,33000 €
Unit Price with VAT:118,20270 €