
CUS800M-24 | |
|---|---|
DigiKey Part Number | 285-CUS800M-24-ND |
Manufacturer | |
Manufacturer Product Number | CUS800M-24 |
Description | AC/DC CONVERTER 24V 802W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS800M-24 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.71" L x 3.35" W x 1.67" H (170.5mm x 85.0mm x 42.5mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 33.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,24000 € | 228,24 € |
| 10 | 206,53400 € | 2.065,34 € |
| Unit Price without VAT: | 228,24000 € |
|---|---|
| Unit Price with VAT: | 271,60560 € |


