
CUS60M-5 | |
|---|---|
DigiKey Part Number | 285-CUS60M-5-ND |
Manufacturer | |
Manufacturer Product Number | CUS60M-5 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS60M-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 € | 37,45 € |
| 10 | 34,92500 € | 349,25 € |
| 25 | 33,96880 € | 849,22 € |
| 50 | 33,26300 € | 1.663,15 € |
| 100 | 32,57190 € | 3.257,19 € |
| 250 | 31,68032 € | 7.920,08 € |
| Unit Price without VAT: | 37,45000 € |
|---|---|
| Unit Price with VAT: | 44,56550 € |



