
CUS60M-48/CO | |
|---|---|
DigiKey Part Number | 285-CUS60M-48/CO-ND |
Manufacturer | |
Manufacturer Product Number | CUS60M-48/CO |
Description | AC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS60M-48/CO Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 1.25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,38000 € | 41,38 € |
| Unit Price without VAT: | 41,38000 € |
|---|---|
| Unit Price with VAT: | 49,24220 € |



