
CUS60M-24/SF | |
|---|---|
DigiKey Part Number | 285-CUS60M-24/SF-ND |
Manufacturer | |
Manufacturer Product Number | CUS60M-24/SF |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS60M-24/SF Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 2.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,15000 € | 37,15 € |
| 10 | 34,64800 € | 346,48 € |
| 25 | 33,69920 € | 842,48 € |
| 50 | 32,99880 € | 1.649,94 € |
| 100 | 32,31340 € | 3.231,34 € |
| 250 | 31,42888 € | 7.857,22 € |
| Unit Price without VAT: | 37,15000 € |
|---|---|
| Unit Price with VAT: | 44,20850 € |



