
CUS600M-48/EF | |
|---|---|
DigiKey Part Number | 285-CUS600M-48/EF-ND |
Manufacturer | |
Manufacturer Product Number | CUS600M-48/EF |
Description | AC/DC CONVERTER 48V 403W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS600M-48/EF Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 96% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.0mm x 42.5mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 48V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 8.4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,44000 € | 206,44 € |
| 10 | 192,53100 € | 1.925,31 € |
| 25 | 187,26120 € | 4.681,53 € |
| Unit Price without VAT: | 206,44000 € |
|---|---|
| Unit Price with VAT: | 245,66360 € |



