
CUS600M-36/ADJ | |
|---|---|
DigiKey Part Number | 285-CUS600M-36/ADJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS600M-36/ADJ |
Description | AC/DC CONVERTER 6X36V 400W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 36V 36V 36V 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS600M-36/ADJ Models |
Category | Current - Output 3 16.7 A |
Mfr | Current - Output 4 16.7 A |
Series | Current - Output 5 16.7 A |
Packaging Box | Current - Output 6 16.7 A |
Part Status Active | Power (Watts) |
Type Open Frame | Applications ITE (Commercial), Medical |
Number of Outputs 6 | Voltage - Isolation 4 kV |
Voltage - Input 85 ~ 265 VAC | Efficiency 96% |
Voltage - Output 1 36V | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Output 2 36V | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Voltage - Output 3 36V | Mounting Type Chassis Mount |
Voltage - Output 4 36V | Size / Dimension 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) |
Voltage - Output 5 36V | Approval Agency CE |
Voltage - Output 6 36V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 16.7 A | Minimum Load Required No |
Current - Output 2 16.7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,13000 € | 174,13 € |
| 10 | 162,40100 € | 1.624,01 € |
| 25 | 157,95520 € | 3.948,88 € |
| 50 | 154,67340 € | 7.733,67 € |
| Unit Price without VAT: | 174,13000 € |
|---|---|
| Unit Price with VAT: | 207,21470 € |

