Open Frame AC DC Converters 1 Output 32V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS600M-32

DigiKey Part Number
285-CUS600M-32-ND
Manufacturer
Manufacturer Product Number
CUS600M-32
Description
AC/DC CONVERTER 32V 400W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 32V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS600M-32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
96%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE
Voltage - Output 1
32V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
12.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1175,73000 €175,73 €
10163,89600 €1.638,96 €
25159,40960 €3.985,24 €
50156,09780 €7.804,89 €
Unit Price without VAT:175,73000 €
Unit Price with VAT:209,11870 €