
CUS600M-32/ADJ | |
|---|---|
DigiKey Part Number | 285-CUS600M-32/ADJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS600M-32/ADJ |
Description | AC/DC CONVERTER 6X32V 400W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 32V 32V 32V 32V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS600M-32/ADJ Models |
Category | Current - Output 3 18.8 A |
Mfr | Current - Output 4 18.8 A |
Series | Current - Output 5 18.8 A |
Packaging Box | Current - Output 6 18.8 A |
Part Status Active | Power (Watts) |
Type Open Frame | Applications ITE (Commercial), Medical |
Number of Outputs 6 | Voltage - Isolation 4 kV |
Voltage - Input 85 ~ 265 VAC | Efficiency 96% |
Voltage - Output 1 32V | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Output 2 32V | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Voltage - Output 3 32V | Mounting Type Chassis Mount |
Voltage - Output 4 32V | Size / Dimension 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) |
Voltage - Output 5 32V | Approval Agency CE |
Voltage - Output 6 32V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 18.8 A | Minimum Load Required No |
Current - Output 2 18.8 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 160,70583 € | 1.928,47 € |
| Unit Price without VAT: | 160,70583 € |
|---|---|
| Unit Price with VAT: | 191,23994 € |

