
CUS600M-12/C | |
|---|---|
DigiKey Part Number | 285-CUS600M-12/C-ND |
Manufacturer | |
Manufacturer Product Number | CUS600M-12/C |
Description | AC/DC CONVERTER 12V 401W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 96% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 50 A | Minimum Load Required No |
Power (Watts) |

