
CUS400M-48/U | |
|---|---|
DigiKey Part Number | 285-CUS400M-48/U-ND |
Manufacturer | |
Manufacturer Product Number | CUS400M-48/U |
Description | AC/DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS400M-48/U Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.59" L x 3.54" W x 1.61" H (142.0mm x 90.0mm x 41.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 5.21 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 142,55200 € | 1.425,52 € |
| Unit Price without VAT: | 142,55200 € |
|---|---|
| Unit Price with VAT: | 169,63688 € |

