
CUS400M-48/AX5 | |
|---|---|
DigiKey Part Number | 285-CUS400M-48/AX5-ND |
Manufacturer | |
Manufacturer Product Number | CUS400M-48/AX5 |
Description | AC/DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS400M-48/AX5 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 5.21 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,30000 € | 183,30 € |
| 10 | 170,94800 € | 1.709,48 € |
| 25 | 166,26880 € | 4.156,72 € |
| 50 | 162,81420 € | 8.140,71 € |
| Unit Price without VAT: | 183,30000 € |
|---|---|
| Unit Price with VAT: | 218,12700 € |

