Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS400M-36/AX5

DigiKey Part Number
285-CUS400M-36/AX5-ND
Manufacturer
Manufacturer Product Number
CUS400M-36/AX5
Description
AC/DC CONVERTER 36V 250W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS400M-36/AX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Box
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1; 62368-1
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
6.94 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1183,30000 €183,30 €
10170,94800 €1.709,48 €
25166,26880 €4.156,72 €
50162,81420 €8.140,71 €
Unit Price without VAT:183,30000 €
Unit Price with VAT:218,12700 €