
CUS400M-28/FX5 | |
|---|---|
DigiKey Part Number | 285-CUS400M-28/FX5-ND |
Manufacturer | |
Manufacturer Product Number | CUS400M-28/FX5 |
Description | AC/DC CONVERTER 6X28V 250W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 28V 28V 28V 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS400M-28/FX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | 28V | |
Voltage - Output 3 | 28V | |
Voltage - Output 4 | 28V | |
Voltage - Output 5 | 28V | |
Voltage - Output 6 | 28V | |
Current - Output 1 | 14.29 A | |
Current - Output 2 | 14.29 A | |
Current - Output 3 | 14.29 A | |
Current - Output 4 | 14.29 A | |
Current - Output 5 | 14.29 A | |
Current - Output 6 | 14.29 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,95000 € | 208,95 € |
| Unit Price without VAT: | 208,95000 € |
|---|---|
| Unit Price with VAT: | 248,65050 € |

