
CUS400M-28/BX5 | |
|---|---|
DigiKey Part Number | 285-CUS400M-28/BX5-ND |
Manufacturer | |
Manufacturer Product Number | CUS400M-28/BX5 |
Description | AC/DC CONVERTER 28V 250W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS400M-28/BX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.93 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.57" L x 3.36" W x 1.61" H (141.6mm x 85.3mm x 40.8mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 € | 174,77 € |
| 10 | 162,99700 € | 1.629,97 € |
| 25 | 158,53520 € | 3.963,38 € |
| 50 | 155,24140 € | 7.762,07 € |
| Unit Price without VAT: | 174,77000 € |
|---|---|
| Unit Price with VAT: | 207,97630 € |

