Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS400M-24/U

DigiKey Part Number
285-CUS400M-24/U-ND
Manufacturer
Manufacturer Product Number
CUS400M-24/U
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS400M-24/U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Box
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.59" L x 3.54" W x 1.61" H (142.0mm x 90.0mm x 41.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1; 60950-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
10.42 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1154,92000 €154,92 €
10144,48200 €1.444,82 €
25140,52600 €3.513,15 €
50137,60640 €6.880,32 €
Manufacturers Standard Package
Unit Price without VAT:154,92000 €
Unit Price with VAT:184,35480 €