Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS400M-24/C

DigiKey Part Number
285-CUS400M-24/C-ND
Manufacturer
Manufacturer Product Number
CUS400M-24/C
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS400M-24/C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Box
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1; 60950-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
10.42 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10134,06900 €1.340,69 €
Manufacturers Standard Package
Unit Price without VAT:134,06900 €
Unit Price with VAT:159,54211 €