Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS400M-15/X5

DigiKey Part Number
285-CUS400M-15/X5-ND
Manufacturer
Manufacturer Product Number
CUS400M-15/X5
Description
AC/DC CONVERTER 15V 250W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS400M-15/X5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Box
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1; 62368-1
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
16.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1167,66000 €167,66 €
10156,36400 €1.563,64 €
25152,08400 €3.802,10 €
50148,92420 €7.446,21 €
Manufacturers Standard Package
Unit Price without VAT:167,66000 €
Unit Price with VAT:199,51540 €