
CUS400M-15/B | |
|---|---|
DigiKey Part Number | 285-CUS400M-15/B-ND |
Manufacturer | |
Manufacturer Product Number | CUS400M-15/B |
Description | AC/DC CONVERTER 15V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS400M-15/B Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.57" L x 3.36" W x 1.61" H (141.6mm x 85.3mm x 40.8mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 16.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,87900 € | 1.368,79 € |
| Unit Price without VAT: | 136,87900 € |
|---|---|
| Unit Price with VAT: | 162,88601 € |

