


CUS350MP-1000-48 | |
|---|---|
DigiKey Part Number | 285-CUS350MP-1000-48-ND |
Manufacturer | |
Manufacturer Product Number | CUS350MP-1000-48 |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS350MP-1000-48 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 7.20" L x 3.46" W x 1.73" H (183.0mm x 88.0mm x 44.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 7.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,82000 € | 202,82 € |
| 10 | 189,16400 € | 1.891,64 € |
| 25 | 183,98520 € | 4.599,63 € |
| Unit Price without VAT: | 202,82000 € |
|---|---|
| Unit Price with VAT: | 241,35580 € |


