



CUS350MP-1000-36/TA | |
|---|---|
DigiKey Part Number | 285-CUS350MP-1000-36/TA-ND |
Manufacturer | |
Manufacturer Product Number | CUS350MP-1000-36/TA |
Description | AC/DC CONVERTER 36V 349W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS350MP-1000-36/TA Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.20" L x 3.46" W x 1.73" H (183.0mm x 88.0mm x 44.0mm) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 36V | Standard Number 60601-1; 62368-1 |
Current - Output 1 9.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 € | 221,11 € |
| Unit Price without VAT: | 221,11000 € |
|---|---|
| Unit Price with VAT: | 263,12090 € |

