CUS350MP-1000-24/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS350MP-1000-30/TA

DigiKey Part Number
285-CUS350MP-1000-30/TA-ND
Manufacturer
Manufacturer Product Number
CUS350MP-1000-30/TA
Description
AC/DC CONVERTER 30V 350W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 30V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS350MP-1000-30/TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
11.65 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
7.20" L x 3.46" W x 1.73" H (183.0mm x 88.0mm x 44.0mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1216,34000 €216,34 €
10200,88300 €2.008,83 €
25195,73280 €4.893,32 €
Manufacturers Standard Package
Unit Price without VAT:216,34000 €
Unit Price with VAT:257,44460 €