Open Frame AC DC Converters 1 Output 30V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS350MP-1000-30/T

DigiKey Part Number
285-CUS350MP-1000-30/T-ND
Manufacturer
Manufacturer Product Number
CUS350MP-1000-30/T
Description
AC/DC CONVERTER 30V 350W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS350MP-1000-30/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.20" L x 3.46" W x 1.73" H (183.0mm x 88.0mm x 44.0mm)
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Approval Agency
CE
Voltage - Output 1
30V
Standard Number
60601-1; 62368-1
Current - Output 1
11.65 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1210,56000 €210,56 €
10196,37600 €1.963,76 €
25191,00040 €4.775,01 €
Manufacturers Standard Package
Unit Price without VAT:210,56000 €
Unit Price with VAT:250,56640 €