Enclosed AC DC Converters 1 Output 30V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 30V 85 ~ 265 VAC, 120 ~ 370 VDC Input
CUS350MP-1000-30/A
CUS350MP-1000-30/A

CUS350MP-1000-30/A

DigiKey Part Number
285-CUS350MP-1000-30/A-ND
Manufacturer
Manufacturer Product Number
CUS350MP-1000-30/A
Description
AC/DC CONVERTER 30V 350W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 30V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS350MP-1000-30/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
11.65 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
7.20" L x 3.46" W x 1.73" H (183.0mm x 88.0mm x 44.0mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1214,75000 €214,75 €
Manufacturers Standard Package
Unit Price without VAT:214,75000 €
Unit Price with VAT:255,55250 €