
CUS350M-18/F | |
|---|---|
DigiKey Part Number | 285-CUS350M-18/F-ND |
Manufacturer | |
Manufacturer Product Number | CUS350M-18/F |
Description | AC/DC CONVERTER 18V 350W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS350M-18/F Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 3.43" W x 1.57" H (190.0mm x 87.0mm x 40.0mm) |
Voltage - Output 1 18V | Approval Agency CE, TUV |
Current - Output 1 19.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,61000 € | 251,61 € |
| Unit Price without VAT: | 251,61000 € |
|---|---|
| Unit Price with VAT: | 299,41590 € |

