
CUS30M-36/P | |
|---|---|
DigiKey Part Number | 285-CUS30M-36/P-ND |
Manufacturer | |
Manufacturer Product Number | CUS30M-36/P |
Description | AC/DC CONVERTER 36V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 840mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS30M-36/P Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer TDK-Lambda | Features Adjustable Output, Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 36V | Line Regulation 144mV |
Current - Output (Max) 840mA | Load Regulation 288mV |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,10000 € | 29,10 € |
| 10 | 27,14200 € | 271,42 € |
| 25 | 26,39920 € | 659,98 € |
| 50 | 25,85080 € | 1.292,54 € |
| 100 | 25,31350 € | 2.531,35 € |
| 250 | 24,62068 € | 6.155,17 € |
| Unit Price without VAT: | 29,10000 € |
|---|---|
| Unit Price with VAT: | 34,62900 € |



