
CUS30M-36/M | |
|---|---|
DigiKey Part Number | 285-CUS30M-36/M-ND |
Manufacturer | |
Manufacturer Product Number | CUS30M-36/M |
Description | AC/DC CONVERTER 36V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS30M-36/M Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) |
Voltage - Output 1 36V | Approval Agency CE |
Current - Output 1 840 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,23000 € | 26,23 € |
| Unit Price without VAT: | 26,23000 € |
|---|---|
| Unit Price with VAT: | 31,21370 € |



