
CUS30M-15 | |
|---|---|
DigiKey Part Number | 285-CUS30M-15-ND |
Manufacturer | |
Manufacturer Product Number | CUS30M-15 |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS30M-15 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,97000 € | 26,97 € |
| 10 | 25,15400 € | 251,54 € |
| 25 | 24,46480 € | 611,62 € |
| 50 | 23,95680 € | 1.197,84 € |
| 100 | 23,45890 € | 2.345,89 € |
| 250 | 22,81680 € | 5.704,20 € |
| Unit Price without VAT: | 26,97000 € |
|---|---|
| Unit Price with VAT: | 32,09430 € |



