CUS30M-15/P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1
Unit Price: 39,33000 €
Datasheet
Open Frame AC DC Converters 1 Output 15V 2A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS30M-15/P

DigiKey Part Number
285-CUS30M-15/P-ND
Manufacturer
Manufacturer Product Number
CUS30M-15/P
Description
AC/DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 2A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS30M-15/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
TDK-Lambda
Features
Adjustable Output, Universal Input
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Bulk
Efficiency
88%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
6-DIP Module
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE
Voltage - Output 1
15V
Line Regulation
60mV
Current - Output (Max)
2A
Load Regulation
120mV
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS60M-15/PTDK-Lambda1285-CUS60M-15/P-ND39,33000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,10000 €29,10 €
1027,14200 €271,42 €
2526,39920 €659,98 €
5025,85080 €1.292,54 €
10025,31350 €2.531,35 €
25024,62068 €6.155,17 €
Manufacturers Standard Package
Unit Price without VAT:29,10000 €
Unit Price with VAT:34,62900 €