
CUS30M-15/A | |
|---|---|
DigiKey Part Number | 285-CUS30M-15/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS30M-15/A |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS30M-15/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.48" L x 2.52" W x 1.40" H (88.4mm x 64.0mm x 35.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,32000 € | 34,32 € |
| 10 | 32,01100 € | 320,11 € |
| 25 | 31,13400 € | 778,35 € |
| 50 | 30,48740 € | 1.524,37 € |
| 100 | 29,85410 € | 2.985,41 € |
| 250 | 29,03676 € | 7.259,19 € |
| Unit Price without VAT: | 34,32000 € |
|---|---|
| Unit Price with VAT: | 40,84080 € |



