
CUS30M-12/P | |
|---|---|
DigiKey Part Number | 285-CUS30M-12/P-ND |
Manufacturer | |
Manufacturer Product Number | CUS30M-12/P |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 2.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS30M-12/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | |
Approval Agency | CE | |
Line Regulation | 48mV | |
Load Regulation | 120mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,89000 € | 28,89 € |
| Unit Price without VAT: | 28,89000 € |
|---|---|
| Unit Price with VAT: | 34,37910 € |



