Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS250M-48/U

DigiKey Part Number
285-CUS250M-48/U-ND
Manufacturer
Manufacturer Product Number
CUS250M-48/U
Description
AC/DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS250M-48/U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.69" L x 2.52" W x 1.56" H (119.2mm x 64.0mm x 39.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
48V
Standard Number
60601-1; 60335-1; 61010-1; 60950-1; 62368-1
Current - Output 1
5.2 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,80000 €124,80 €
10109,68600 €1.096,86 €
25104,19520 €2.604,88 €
50100,22460 €5.011,23 €
Unit Price without VAT:124,80000 €
Unit Price with VAT:148,51200 €