
CUS250M-28/F | |
|---|---|
DigiKey Part Number | 285-CUS250M-28/F-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-28/F |
Description | AC/DC CONVERTER 28V 250W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-28/F Models |
Category | Applications Household Appliances, ITE (Commercial), Laboratory, Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.69" L x 2.52" W x 2.32" H (119.2mm x 64.0mm x 59.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 28V | Standard Number 60601-1; 60335-1; 61010-1; 60950-1; 62368-1 |
Current - Output 1 8.92 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,78000 € | 144,78 € |
| 10 | 127,25600 € | 1.272,56 € |
| 25 | 120,88520 € | 3.022,13 € |
| 50 | 117,39420 € | 5.869,71 € |
| Unit Price without VAT: | 144,78000 € |
|---|---|
| Unit Price with VAT: | 172,28820 € |

